556-3504-304F

Dialight
645-5563504304F

556-3504-304F

Mfr.:

Description:
LED Panel Mount Indicators Dome Red 24VDC 46mA 1300fL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:

72 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$61.66 $61.66
$52.33 $523.30
$49.72 $4,972.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
25.4 mm
Panel Mount
Screw Terminal
Red, Diffused
-
46 mA
24 V
Dome
556
Bulk
Brand: Dialight
IP Rating: IP66
Lens Colour: Red
Lens Transparency: Transparent
Luminance: 1300 fL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 44.800 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

556 Series Constant Intensity Indicators

Dialight 556 Series Constant Intensity Panel Mount Indicators incorporate InGaN and AlInGaP technologies for maximum light output. This is a highly durable package, designed to withstand outdoor applications susceptible to rain, dust and sunlight. The LEDs are offered in standard or daylight-viewable versions.

Image Description
ROHM Semiconductor RFN10NS8DTL
Diodes - General Purpose, Power, Switching DIODE-RECTIFIER
onsemi NTBG080N120SC1
MOSFET Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, D2PAK-7L Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, D2PAK-7L
onsemi NVBG060N090SC1
MOSFET 60MOHM
Vishay SIHP065N60E-BE3
MOSFET N-CHANNEL 600V
TDK NTCG104ED104DTDSX
NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm 0.5% AEC-Q200 125C
KEMET R75TW412050H3J
Film Capacitors 1.6k V 1.2 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200
TE Connectivity B1440004
Switch Fixings BK 1/4-40 BOOT SEAL TOGGLE
Molex 15267-0209
FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 127 TYPEA 6CKT
Dialight 556-3604-304F
LED Panel Mount Indicators Dome Green 24VDC 32mA 1800fL