556-3905-304F

Dialight
645-5563905304F

556-3905-304F

Mfr.:

Description:
LED Panel Mount Indicators Dome Orange 125VAC 10.5mA 180fL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$77.36 $77.36
$67.26 $672.60
$65.37 $6,537.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Orange
25.4 mm
Panel Mount
Screw Terminal
Orange, Diffused
-
10.5 mA
125 V
Dome
556
Bulk
Brand: Dialight
IP Rating: IP66
Lens Colour: Orange
Lens Transparency: Transparent
Luminance: 180 fL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

556 Series Constant Intensity Indicators

Dialight 556 Series Constant Intensity Panel Mount Indicators incorporate InGaN and AlInGaP technologies for maximum light output. This is a highly durable package, designed to withstand outdoor applications susceptible to rain, dust and sunlight. The LEDs are offered in standard or daylight-viewable versions.

Image Description
Heyco 3461
Cable Glands, Strain Reliefs & Cord Grips .25" - .485" CABLE NPT HUB GRAY