557-1502-203F

Dialight
645-557-1502-203F

557-1502-203F

Mfr.:

Description:
LED Panel Mount Indicators Red Diffused 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:

77 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$25.22 $25.22
$21.56 $215.60
$21.09 $527.25
$18.11 $1,811.00
$16.62 $8,310.00
$15.70 $15,700.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
17.46 mm
Panel Mount
Wire
Red, Diffused
-
80 mA
5 V
557
Bulk
Brand: Dialight
Lead Length: 152.4 mm
Lens Colour: Red
Lens Transparency: Transparent
Luminance: 1000 fL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 5
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity 1-66105-9
Standard Circular Contacts SOCKET CON 24-20AWG BRIGHT TIN
TE Connectivity 206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity 206305-1
Standard Circular Connector PLUG 37 POSITION shell size 23
TE Connectivity 1-66103-8
Standard Circular Contacts PIN CONTACT 24-20AWG BRIGHT TIN
Dialight 557-1505-203F
LED Panel Mount Indicators Red Diffused 24V
Orion Fans OA4715-12TB
AC Fans Axial Fan, 120x120x38mm, 115VAC, 110CFM, 24W, 44.2dBA, 2980RPM, Ball, Terminals
Orion Fans GRM120-30
Fan Accessories Plastic Fan Filter Kit, 120mm, 30 Pores Media Black
Dialight 557-1503-203F
LED Panel Mount Indicators Red Diffused 12V
Orion Fans G109-15AB
Fan Accessories Fan Finger Guard for 120mm Fan, Steel, Black, C1559640
Dialight 557-1602-203F
LED Panel Mount Indicators Green Diffused 5V