558-3101-023F

Dialight
645-558-3101-023F

558-3101-023F

Mfr.:

Description:
LED Panel Mount Indicators RedGreen Panel Mount 6in lead, PVC Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 700   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.14 $1,498.00
$1.85 $1,850.00
$1.73 $4,325.00
$1.70 $8,500.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Green
4 mm
Snap-In
Wire
Non-Tinted, Diffused
3 mm
20 mA
1.8 V, 2.1 V
565 nm, 660 nm
12.6 mcd, 3.7 mcd
Dome
558
Brand: Dialight
Lead Length: 152.4 mm
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 200 deg

This functionality requires JavaScript to be enabled.
CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99