559-1201-027F

Dialight
645-559-1201-027F

559-1201-027F

Mfr.:

Description:
LED Panel Mount Indicators Yellow Panel Mount 14in lead, PVC Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 400   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.24 $1,696.00
$3.79 $1,895.00
$3.47 $3,470.00
$3.34 $8,350.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
6.35 mm
Snap-In
Wire
Yellow, Diffused
5 mm
2 mA
1.9 V
583 nm
1.8 mcd
Dome
559
Bag
Brand: Dialight
Lead Length: 355 mm
Lens Colour: Yellow
Lens Transparency: Diffused
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Type: Snap-In
Operating Temperature Range: - 55 C to + 100 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Viewing Angle: 50 deg
Unit Weight: 2.814 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

559 Rectangle Series Snap-in LED Indicators

Dialight 559 Rectangle Series Snap-in LED Indicators are available in a new shape with a variety of LEDs including AlInGaP and InGaN technology. These snap-in LED indicators are available in red, green, yellow, red-orange, and yellow-green colours. The 559 rectangle series snap-in LED indicators operate at the 1.6VDC to 2.3VDC input voltage range. These snap-in LED indicators are ROHS compliant and are suitable for high brightness applications, bicolour, and integral resistors. Typical applications include fan tray assemblies, data-centre infrastructure (servers and storage), electronic test and measurement instruments, next-gen wireless infrastructure, communications testing equipment, and hand-held devices.