559-2101-001F

Dialight
645-559-2101-001F

559-2101-001F

Mfr.:

Description:
LED Panel Mount Indicators HI EFF RED DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 403

Stock:

403 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.80 $2.80
$1.64 $16.40
$1.37 $137.00
$1.16 $290.00
$1.12 $560.00
$0.957 $957.00
$0.935 $4,675.00
$0.914 $9,140.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
6.35 mm
Snap-In
Straight Lead
Red, Diffused
5 mm
10 mA
2.2 V
650 nm
6.3 mcd
Dome
559
Bulk
Brand: Dialight
Lens Colour: Red
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Snap-In
Operating Temperature Range: - 25 C to + 85 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Viewing Angle: 50 deg
Unit Weight: 14.800 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

559 Rectangle Series Snap-in LED Indicators

Dialight 559 Rectangle Series Snap-in LED Indicators are available in a new shape with a variety of LEDs including AlInGaP and InGaN technology. These snap-in LED indicators are available in red, green, yellow, red-orange, and yellow-green colours. The 559 rectangle series snap-in LED indicators operate at the 1.6VDC to 2.3VDC input voltage range. These snap-in LED indicators are ROHS compliant and are suitable for high brightness applications, bicolour, and integral resistors. Typical applications include fan tray assemblies, data-centre infrastructure (servers and storage), electronic test and measurement instruments, next-gen wireless infrastructure, communications testing equipment, and hand-held devices.

Image Description
TE Connectivity ANT-433-OC-LG-RPS
433 MHz tilt/swivel dipole whip antenna, RP-SMA plug (female socket) connector mount, LPWA applications
TE Connectivity ANT-868-OC-LG-SMA
868 MHz tilt/swivel dipole whip antenna, SMA plug (male pin) connector mount, LPWA applications
Microchip MCP23008T-E/SO
In/Out I2C int
TDK-Lambda HWS100A-24/A
24V 4.5A 108W
E-Switch 800SP9B6M2RE
SPST OFF(ON) PC MNT
Diodes Incorporated KBP2005G
2.0A 50V
Dialight 559-2201-001F
HI EFF GREEN DIFF
CTS 206-214ST
4 switch sections DPDT
Dialight 559-2301-001F
HI EFF YELLOW DIFF
Mallory Sonalert SC628HR
CONSTANT, 6-28VDC 4500HZ, CUL APPRVD