559-3601-007F

Dialight
645-559-3601-007F

559-3601-007F

Mfr.:

Description:
LED Panel Mount Indicators YELLOW/GREEN DIFF 14in WIRE LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 407

Stock:

407 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$7.50 $7.50
$5.31 $53.10
$4.81 $240.50
$4.28 $428.00
$3.95 $790.00
$3.73 $1,865.00
$3.27 $3,270.00
$3.22 $8,050.00
$3.21 $16,050.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow, Green
6.35 mm
Snap-In
Wire
Non-Tinted, Diffused
5 mm
10 mA
2 V, 2.1 V
590 nm, 568 nm
9 mcd, 13.5 mcd
Dome
559
Bulk
Brand: Dialight
Lead Length: 355 mm
Lens Colour: Colorless
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Type: Snap-In
Operating Temperature Range: - 20 C to + 85 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 65 deg
Unit Weight: 6 g

This functionality requires JavaScript to be enabled.
CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

559 Rectangle Series Snap-in LED Indicators

Dialight 559 Rectangle Series Snap-in LED Indicators are available in a new shape with a variety of LEDs including AlInGaP and InGaN technology. These snap-in LED indicators are available in red, green, yellow, red-orange, and yellow-green colours. The 559 rectangle series snap-in LED indicators operate at the 1.6VDC to 2.3VDC input voltage range. These snap-in LED indicators are ROHS compliant and are suitable for high brightness applications, bicolour, and integral resistors. Typical applications include fan tray assemblies, data-centre infrastructure (servers and storage), electronic test and measurement instruments, next-gen wireless infrastructure, communications testing equipment, and hand-held devices.

Image Description
Bourns 3296W-1-104LF
3/8" 100Kohms Sealed Vertical Adjust
Analog Devices Inc. LT1763CDE#TRPBF
500mA, L N, LDO uP Regs
KYOCERA AVX 12061C105KAT2A
100V 1uF X7R 1206 10%
Bourns CD0603-B0340R
0603 40V 0.3A
Dialight 559-3501-007F
RED/GREEN DIFF 14in WIRE LEADS
KEMET C1825C105KARACTU
250V 1uF X7R 1825 10%
Texas Instruments SN74ABT16541ADLR
Tri-State 16-Bit
KEMET EEV226M035A9DAA
35V 22uF 20% 1 Ohms
KEMET C0603C471F5GACTU
50V 470pF C0G 0603 1%
Bourns CR0603-FX-18R0ELF
18ohm 1% 1/10W