559-6201-007F

Dialight
645-559-6201-007F

559-6201-007F

Mfr.:

Description:
LED Panel Mount Indicators GREEN WTR CLR UL-BRT 14in WIRE LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:

103 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$18.05 $18.05
$16.12 $1,612.00
$9.54 $1,908.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
6.35 mm
Snap-In
Wire
Non-Tinted, Non-Diffused
5 mm
20 mA
3.2 V
525 nm
5000 mcd
Dome
559
Bulk
Brand: Dialight
Lead Length: 14 in
Lens Colour: Clear
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Snap-In
Operating Temperature Range: - 30 C to + 85 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 30 deg
Unit Weight: 3.663 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

559 Rectangle Series Snap-in LED Indicators

Dialight 559 Rectangle Series Snap-in LED Indicators are available in a new shape with a variety of LEDs including AlInGaP and InGaN technology. These snap-in LED indicators are available in red, green, yellow, red-orange, and yellow-green colours. The 559 rectangle series snap-in LED indicators operate at the 1.6VDC to 2.3VDC input voltage range. These snap-in LED indicators are ROHS compliant and are suitable for high brightness applications, bicolour, and integral resistors. Typical applications include fan tray assemblies, data-centre infrastructure (servers and storage), electronic test and measurement instruments, next-gen wireless infrastructure, communications testing equipment, and hand-held devices.

Image Description
DFRobot SEN0287
Current Sensor Development Tools Gravity: Analog AC Current Sensor (5A)
TE Connectivity 0462-201-1631
Automotive Connectors SZ 16 CONTACT SOCKET
TE Connectivity MPG106F
Pushbutton Switches SPDT STR PNL LUG PB SWITCH
Dialight 559-6001-007F
LED Panel Mount Indicators BLUE WTR CLR UL-BRT 14in WIRE LEADS
TE Connectivity DT06-12SA
Automotive Connectors SZ 16 DT 12 WAY PLUG
TE Connectivity W12S
Automotive Connectors WEDGELOCK, DT, 12 WAY PLUG
TE Connectivity WP-2P
Automotive Connectors WEDGELOCK DTP 2 WAY
Dialight 559-6301-007F
LED Panel Mount Indicators LED SNAPIN PAN IND
BIVAR PM5GDW6.0-CC
LED Panel Mount Indicators Green 565nm Diff Lens Wire & Con
Dialight 559-6101-007F
LED Panel Mount Indicators RED WTR CLR UL-BRT 14in WIRE LEADS