568-0102-211F

Dialight
645-568-0102-211F

568-0102-211F

Mfr.:

Description:
LED Circuit Board Indicators 3mm CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 375   Multiples: 5

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.87 $1,451.25
$3.45 $1,725.00
$3.16 $3,160.00
$3.03 $7,575.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red, Green
3 mm
635 nm, 565 nm
10 mcd, 12.6 mcd
Through Hole
60 deg
Tinted, Diffused
10 mA
2 V, 2.1 V
Bulk
Brand: Dialight
Configuration: 4 Single Color LEDs, Quad Level
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99