568-0202-122F

Dialight
645-568-0202-122F

568-0202-122F

Mfr.:

Description:
LED Circuit Board Indicators 3mm CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 180   Multiples: 5

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$7.29 $1,312.20
$6.95 $1,737.50
$6.38 $3,190.00
$6.04 $6,040.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red, Green
3 mm
635 nm, 565 nm
1.6 mcd
Through Hole
60 deg
Tinted, Diffused
2 mA
1.7 V, 1.9 V
Bulk
Brand: Dialight
Configuration: 4 Single Color LEDs, Quad Level
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99