569-0117-700F

Dialight
645-569-0117-700F

569-0117-700F

Mfr.:

Description:
LED Circuit Board Indicators ORANGE DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 750   Multiples: 50

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.80 $1,350.00
$1.73 $1,730.00
$1.68 $8,400.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Orange
3 mm
600 nm
7 mcd
Through Hole
60 deg
Diffused
10 mA
2.2 V
569
Bulk
Brand: Dialight
Configuration: 2 Single Color LEDs, Bi-Level
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 50
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99