569-0701-144F

Dialight
645-569-0701-144F

569-0701-144F

Mfr.:

Description:
LED Circuit Board Indicators 3mm CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$10.92 $10.92
$8.26 $82.60
$7.01 $350.50
$6.01 $601.00
$5.72 $1,430.00
$5.44 $2,720.00
$5.39 $5,390.00
$5.27 $13,175.00
5,000 Quote
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red, Yellow, Green
3 mm
635 nm/565 nm, 585 nm/565 nm
4.7 mcd/10 mcd, 4.3 mcd/6.3 mcd
Through Hole
60 deg, 80 deg
Untinted, Non-Diffused
10 mA
2 V/2.1 V, 2.1 V/2.1 V
Bulk
Brand: Dialight
Configuration: 4 Bi-Color LEDs, Bi-Level
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 50
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99