585-2121

Dialight
645-585-2121

585-2121

Mfr.:

Description:
LED Replacement Lamps - Based LEDs WEDGE BASE RED 6V NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 170   Multiples: 5

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$7.97 $1,354.90
$7.60 $1,900.00
$6.98 $3,490.00
$6.59 $6,590.00
$6.45 $16,125.00
Product Attribute Attribute Value
Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS: N
Multi-Chip Based LEDs
Wedge
Red
30 mcd
72 mA
6 V
Bulk
Brand: Dialight
LED Size: T-1 3/4
Product Type: LED Replacement Lamps
Series: 585
Factory Pack Quantity: 5
Subcategory: LED Indication
Wavelength/Colour Temperature: 630 nm

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT