585-4223

Dialight
645-585-4223

585-4223

Mfr.:

Description:
LED Replacement Lamps - Based LEDs ULTRA RED 14V MULTI-CHIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

14 Weeks Estimated factory production time.
 
Minimum: 115   Multiples: 5

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$12.10 $1,391.50
$11.55 $2,887.50
$11.11 $5,555.00
Product Attribute Attribute Value
Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS: N
Multi-Chip Based LEDs
Bayonet
Red
60 mcd
30 mA
14 V
Bulk
Brand: Dialight
LED Size: T-1 3/4
Lens Shape: Dome
Mounting Style: Through Hole
Product Type: LED Replacement Lamps
Series: 585
Factory Pack Quantity: 1
Subcategory: LED Indication
Wavelength/Colour Temperature: 660 nm

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT