585-5356F

Dialight
645-585-5356F

585-5356F

Mfr.:

Description:
LED Replacement Lamps - Based LEDs LED Based Lamp 120 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:

119
Can Dispatch Immediately

On Order:

120
Expected 13-Dec-23

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$18.53 $18.53
$14.64 $146.40
$14.48 $362.00
$12.10 $1,210.00
$10.59 $5,295.00
$10.03 $10,030.00
Product Attribute Attribute Value
Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS:  Details
Cluster Based LEDs
Miniature Bayonet
Green
220 mcd
9 mA
120 V
Bulk
Brand: Dialight
LED Size: T-3 1/4
Product Type: LED Replacement Lamps
Series: 585
Factory Pack Quantity: 1
Subcategory: LED Indication
Wavelength/Colour Temperature: 565 nm
Unit Weight: 2 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Honeywell 2TL1-3
Toggle Switches 2 Pole 2 Position ON-ON
Eaton TB100-04
Barrier Terminal Blocks TB100-04
Cinch Connectivity Solutions BJ28
RF Adapters - Between Series BNC Blkhd Strt Jack 50 Ohm Feedthru
C&K Switches 7105SYZQE
Toggle Switches (ON)-OFF-(ON) SLDR
TE Connectivity W23-X1A1G-1
Circuit Breakers 1A PUSH/PULL ACT.
APM HEXSEAL CT1050
Circuit Breaker Accessories CIRCUIT BREAKER BOOT FRONT MOUNT 3 POLE
Amphenol M24308/2-1Z
D-Sub Mil Spec Connectors Mil-Spec D-Sub
Molex 08-50-0108
Headers & Wire Housings TERMINAL 22-26 BULK
Dialight 5855256F
LED Replacement Lamps - Based LEDs ClusterBsedLED120VAC 660nmRedNonPolarize
Dialight 5855325F
LED Replacement Lamps - Based LEDs ClusterBasedLED28VDC 565nmGrnNonPolarize

FEATURED PRODUCTS
DIALIGHT