585-5411

Dialight
645-585-5411

585-5411

Mfr.:

Description:
LED Replacement Lamps - Based LEDs 6V POL LED BASED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 130   Multiples: 5

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$9.62 $1,250.60
$9.17 $2,292.50
$8.42 $4,210.00
$7.97 $7,970.00
2,500 Quote
Product Attribute Attribute Value
Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS: N
Cluster Based LEDs
Bayonet
Yellow
420 mcd
60 mA
6 V
Bulk
Brand: Dialight
LED Size: T-3 1/4
Product Type: LED Replacement Lamps
Series: 585
Factory Pack Quantity: 5
Subcategory: LED Indication
Wavelength/Colour Temperature: 585 nm

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT