586-2403-103F

Dialight
645-586-2403-103F

586-2403-103F

Mfr.:

Description:
LED Replacement Lamps - Based LEDs Yellow, 592nm 1275mcd, 15mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

14 Weeks Estimated factory production time.
 
Minimum: 275   Multiples: 5

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.41 $1,487.75
$4.83 $2,415.00
$4.42 $4,420.00
$4.24 $10,600.00
Product Attribute Attribute Value
Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS:  Details
Single Chip Based LEDs
Miniature Bayonet
Yellow
1275 mcd
15 mA
14 V
Bulk
Brand: Dialight
LED Size: T-3 1/4
Product Type: LED Replacement Lamps
Series: 586
Factory Pack Quantity: 1
Subcategory: LED Indication
Wavelength/Colour Temperature: 592 nm

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT