592-2631-313F

Dialight
645-592-2631-313F

592-2631-313F

Mfr.:

Description:
LED Circuit Board Indicators BI-LVLPRISM B-Y/G 13"RL SIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 300   Multiples: 300

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
$4.99 $1,497.00
$4.44 $2,664.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Yellow, Green, Blue
3 mm
590 nm/570 nm, 465 nm
2 mcd/3 mcd, 6 mcd
SMD/SMT
10 mA
2 V, 3.5 V
Reel
Brand: Dialight
Configuration: 1 Single Color LED, 1 Bi-Color LED, Bi-Level
Lens Shape: Dome
Moisture Sensitive: Yes
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 300
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99