597-2003-507F

Dialight
645-597-2003-507F

597-2003-507F

Mfr.:

Description:
Standard LEDs - SMD Red, 630nm 40mcd, 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:

775 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.41 $1.41
$0.915 $9.15
$0.601 $60.10
$0.475 $475.00
Full Reel (Order in multiples of 3000)
$0.441 $1,323.00
$0.434 $2,604.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
0605 (1611 metric)
Side View
Red
20 mA
2.2 V
630 nm
40 mcd
135 deg
54 mW
1.6 mm
0.55 mm
1.15 mm
- 40 C
+ 85 C
1.2 mm x 0.55 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 450 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

597 Series SMD ChipLEDs

Dialight 597 Series SMD ChipLEDs include a wide range of packages and configurations with a full range of LED options and colors, including LEDs based on AllnGaP and InGaN technology. These devices feature industry-standard package sizes, enabling automatic pick-and-place assembly. The 597 Series ChipLEDs each incorporate a reflector, which serves to enhance viewing angle and intensity. Dialight 597 Series ChipLEDs give more options for designs that have a tight fit or limited board space and are ideal for light-pipes or backlight applications.

Image Description
Molex 217175-0001
Top-Mnt SMT 6Ckt Type C Rec.
Microchip MCP73831T-2ACI/OT
Charge mgnt contr
Texas Instruments TRS3386EIPWR
RS-232 Xceiver
Panasonic BR1632A/FAN
3V 120mAh, 2 Pin Flat Mount
Panasonic ERJ-2RKF1000X
0402 100ohms 1% AEC-Q200
Vishay SI2301CDS-T1-E3
-20V Vds 8V Vgs SOT-23
KEMET T491A475M025AT
25V 4.7uF 1206 20% ESR=6ohms
Nexperia PMEG4030ER,115
PMEG4030ER/SOD123W/SOD2
KEMET C1206C107M9PACTU
6.3V 100uF X5R 1206 20%
Dialight 597-2503-507F
YelGrn, 572nm 25mcd, 20mA