597-2033-507F

Images are for reference only
See Product Specifications
See Product Specifications
645-597-2033-507F
597-2033-507F
597-2033-507F
Mfr.:
Dialight
Description:
Standard LEDs - SMD Red, 620nm 63mcd, 20mA
Standard LEDs - SMD Red, 620nm 63mcd, 20mA
Datasheet:
In Stock: 3,018
-
Stock:
-
3,018 Can Dispatch Immediately
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (AUD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$1.38 | $1.38 | |
$0.897 | $8.97 | |
$0.588 | $58.80 | |
$0.539 | $269.50 | |
$0.463 | $463.00 | |
Full Reel (Order in multiples of 3000) | ||
$0.413 | $1,239.00 | |
$0.411 | $3,699.00 | |
$0.402 | $9,648.00 |
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99