597-2323-507F

Dialight
645-597-2323-507F

597-2323-507F

Mfr.:

Description:
Standard LEDs - SMD SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 632

Stock:

632 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.72 $2.72
$1.73 $17.30
$1.27 $127.00
$1.17 $585.00
$0.966 $966.00
Full Reel (Order in multiples of 3000)
$0.964 $2,892.00
$0.953 $5,718.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0605 (1611 metric)
Side View
Green
5 mA
3 V
527 nm
56 mcd
140 deg
68 mW
1.6 mm
0.55 mm
1.15 mm
- 40 C
+ 85 C
Colorless
1.2 mm x 0.55 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 72.793 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Panasonic ERA-8VEB1003V
Thin Film Resistors - SMD 100K OHM .1% 25PPM 1/4W
Molex 217175-0001
USB Connectors Top-Mnt SMT 6Ckt Type C Rec.
Microchip MCP73831T-2ACI/OT
Battery Management Charge mgnt contr
Vishay SI2301CDS-T1-E3
MOSFET -20V Vds 8V Vgs SOT-23
Switchcraft PJRAS1X2S01AUX
RCA Phono Connectors PHONO JACK
Diodes Incorporated BSS84-7-F
MOSFET 50V 300mW
Molex 67068-8011
USB Connectors USB REC 4P RA SHLD TYPE B 30AU
Switchcraft PJRAS4X2U01AUX
RCA Phono Connectors PHONO JACK
Nichicon UKL1E4R7MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 4.7uF 5x11 20%
Lite-On LTST-S270TBKT-5A
Standard LEDs - SMD SMD LED Side Look Blue 470nm 70mcd