597-3312-507F

Dialight
645-597-3312-507F

597-3312-507F

Mfr.:

Description:
Standard LEDs - SMD Green, 560nm 18mcd, 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 633

Stock:

633
Can Dispatch Immediately

On Order:

5,000
Expected 13-Dec-23

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.38 $1.38
$0.897 $8.97
$0.588 $58.80
$0.539 $269.50
$0.499 $499.00
Full Reel (Order in multiples of 2500)
$0.423 $1,057.50
$0.411 $4,110.00
$0.402 $10,050.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
1206 (3216 metric)
Top View
Green
20 mA
2.1 V
560 nm
18 mcd
110 deg
62 mW
3 mm
1.5 mm
1.6 mm
- 40 C
+ 100 C
Colorless
2.3 mm x 1.6 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2500
Subcategory: LEDs
Unit Weight: 198.850 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

597 Series SMD ChipLEDs

Dialight 597 Series SMD ChipLEDs include a wide range of packages and configurations with a full range of LED options and colors, including LEDs based on AllnGaP and InGaN technology. These devices feature industry-standard package sizes, enabling automatic pick-and-place assembly. The 597 Series ChipLEDs each incorporate a reflector, which serves to enhance viewing angle and intensity. Dialight 597 Series ChipLEDs give more options for designs that have a tight fit or limited board space and are ideal for light-pipes or backlight applications.

Image Description
TAIYO YUDEN LSXND3030QKT3R3MNG
Power Inductors - SMD LOW PROFILE WOUND 3.3uH 20%
ROHM Semiconductor RUM002N05T2L
MOSFET TRANS MOSFET NCH 50V 0.2A 3PIN
Global Connector Technology (GCT) USB4120-03-C
USB Connectors USB C Rec 3u" vert 16P SMT & TH stakes pegs T+R+C H = 9.25
Murata GRM188R60J476ME01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 20% 0603 X5R
Murata GRM31CR61A107MEA8K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 10 VDC 20% 1206 X5R
Global Connector Technology (GCT) USB1086-GF-B
USB Connectors USB A 3.0 Skt Vert High Life GF 14.9 mm H W/shell stk Tray
Weidmuller 1146450000
Pluggable Terminal Blocks 5.08HC/06/180 OR
Wurth Elektronik 7427932
Ferrite Beads WE-PBF High Current 25MHz 18A 65Ohm
Dialight 597-3021-507F
Standard LEDs - SMD SMD LED 1208 RED 7" REEL
ECS ECS-MPIL0630-220MC
Power Inductors - SMD 22uH +/-20% 2.5A Iron Core Shielded