597-3603-302F

Dialight
645-597-3603-302F

597-3603-302F

Mfr.:

Description:
Standard LEDs - SMD Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20)
$3.65 $73.00
$3.63 $145.20
$3.60 $936.00
$3.56 $1,780.00
$3.52 $3,520.00
$3.50 $8,750.00
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Blue LEDs
PLCC-2
Top View
Blue
3.5 mm
1.9 mm
2.8 mm
Reel
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 20
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99