607-1312-130F

Dialight
645-607-1312-130F

607-1312-130F

Mfr.:

Description:
LED Panel Mount Indicators 7 MM AMBER LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:

10
Can Dispatch Immediately

On Order:

225
Expected 10-Jan-24

Factory Lead Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$11.06 $11.06
$8.02 $80.20
$7.52 $188.00
$6.63 $663.00
$6.32 $1,580.00
$5.80 $2,900.00
$5.49 $5,490.00
$5.36 $13,400.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
7.2 mm
Panel Mount
Screw Terminal
Yellow, Diffused
3 mm
15 mA
12 V
66 mcd
Dome
607
Bulk
Brand: Dialight
IP Rating: IP66
Lens Colour: Yellow
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Bel BC-66SS014F
Ethernet Cables / Networking Cables 6P6C RJ12 14FT Strt cbl assembly
Amphenol 172124
RF Adapters - In Series N JACK TO JACK BULKHEAD
Honeywell 1TL1-7
Toggle Switches SPDT (ON)-OFF-(ON) Screw Term
TE Connectivity 205089-1
D-Sub Contacts PIN CONTACT 24-20AWG gold over copper
TE Connectivity 205205-7
D-Sub Standard Connectors 15P SOCKET ZINC
Amphenol TJT-120
Phone Connectors PHONE CONN THRD FR-MOUNT JACK
Omron A7B-M-1
Switch Fixings BLACK A7B END CAPS
Dialight 607-1112-130F
LED Panel Mount Indicators 7 MM RED LED PMI
Kobiconn 152-9025-EX
D-Sub Backshells 25C BLACK