607-3232-340F

Dialight
645-607-3232-340F

607-3232-340F

Mfr.:

Description:
LED Panel Mount Indicators 7MM G LED PMI 24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:

146 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$8.83 $8.83
$6.24 $62.40
$5.30 $132.50
$5.10 $510.00
$4.83 $1,207.50
$4.21 $2,105.00
$3.90 $3,900.00
$3.87 $9,675.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
7.2 mm
607
Bulk
Brand: Dialight
IP Rating: IP66
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 2.386 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Nexperia PBHV9115T-QR
Bipolar Transistors - BJT PBHV9115T-Q/SOT23/TO-236AB
Qorvo CMD319C3
RF Amplifier 8-12GHz Ultra Low NF LNA
Harwin M50-3201545
Headers & Wire Housings 15+15 DIL GOLD HORIZONTAL SOCKET
Analog Devices Inc. EVAL-ADGM1304SDZ
Switch IC Development Tools EVALUATION BOARD
Microchip DSC1222CI2-212M5000
Standard Clock Oscillators MEMS Osc, High performance, 212.5MHz, LVPECL, -40C-85C, 25ppm, 3.2x2.5mm
Harwin M50-3501542
Headers & Wire Housings 15+15 DIL PIN HDR VERT Au/Sn
Harwin M50-3202045
Headers & Wire Housings 20+20 DIL GOLD HORIZONTAL SOCKET
Microchip ATTINY24A-SSU
8-bit Microcontrollers - MCU 20MHz, Ind Temp 1.8-5.5V, Green
TE Connectivity 89-01KA-0U
Board Mount Pressure Sensors PRES XDCR ABS SS NO FIT 1KPSI
Keystone Electronics 8465
Fan Accessories Fan Guard & Filter Retainer Media Guard