655-1303-103F

Dialight
645-655-1303-103F

655-1303-103F

Mfr.:

Description:
LED Panel Mount Indicators 0.5in SnapIn PCB FLAT YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:

172 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$7.78 $7.78
$5.78 $57.80
$4.92 $123.00
$4.26 $426.00
$4.18 $1,045.00
$3.63 $1,815.00
$3.52 $3,520.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
12.7 mm
Snap-In
20 mA
12 V
Flat Disc
655
Bulk
Brand: Dialight
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

655 Series LED Panel Mount Indicators

Dialight 655 LED Panel Mount Indicators are designed with a hole size of 0.5-inch and a snap-in mounting style. These LED indicators are available in two different variants, a flat lens with 0.138-inch panel thickness and a domed lens with 0.216-inch panel thickness. The panel mount indicators are connected through solder terminals (flat lens only) or wire leads. These LED indicators operate in 12VDC or 24VDC voltage options. The panel mount indicators are available in various colors like red, green, yellow, and blue, which are made of polycarbonate material. The panel mount LED indicators are designed for various applications such as main power indication, remote power indication, status indication, maintenance indication, warning indication, and instrumentation.

Image Description
Keystone Electronics 3544-2
AUTO FUSEHOLDER .032
Dialight 655-1103-104F
0.5in SnapIn PCB FLAT RED
Dialight 655-1203-104F
0.5in SnapIn PCB FLAT GREEN
Dialight 655-1303-104F
0.5in SnapIn PCB FLAT YELLOW
Dialight 655-1103-103F
0.5in SnapIn PCB FLAT RED
Dialight 655-1203-103F
0.5in SnapIn PCB FLAT GREEN
Aptiv 54200206
2 way Female APEX 2.8 Sealed Black CONN
Aptiv 10757674
14 way Male APEX 2.8 Sealed Black CONN