656-1209-303F

Dialight
645-656-1209-303F

656-1209-303F

Mfr.:

Description:
LED Panel Mount Indicators 1/2 Flat Green 230VAC w/Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:

96 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$40.95 $40.95
$32.17 $321.70
$31.04 $776.00
$21.63 $2,163.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
12.7 mm
Panel Mount
Wire
Tinted
-
3 mA
230 V
-
-
Round Flat
656
Bulk
Brand: Dialight
Lead Length: 152.4 mm
Lens Colour: Tinted
Lens Transparency: Transparent
Luminance: -
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Viewing Angle: 50 deg
Unit Weight: 26.769 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

656 LED Panel Mount Indicators

Dialight 656 LED Panel Mount Indicators offer super bright intensities in a full range of colors and voltages. The 656 Series incorporates InGaN (Indium Gallium Nitride) and AllnGap (Aluminium, Indium, Gallium, and Phosphorous) technologies and are designed to withstand outdoor applications susceptible to rain, dust, and sunlight.

Image Description
Molex 39-28-1023
2 CKT VERT HEADER
TE Connectivity 206044-1
PLUG 14 POSITION shell size 17
Samtec SSW-110-01-G-S
Tiger Buy Socket Strip with PCB Tails, .100" Pitch
Diodes Incorporated B280-13-F
2.0A 80V
Honeywell 1NT1-2D
Sealed OI TRN GRADE TOGGLE
Analog Devices Inc. MAX9031AXK+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Vishay TNPW0603100KBEEA
100Kohms .1% 25ppm
Panduit PLT2M-M
NYLON 8.0 18LBS
Amphenol 112433
BNC JACK TO JACK ADAPTER
Vishay VS-30BQ015-M3/9AT
3A 15V Single Die Schottky Rectifier