HLMP1523802F

Dialight
645-HLMP1523802F

HLMP1523802F

Mfr.:

Description:
LED Circuit Board Indicators 3mm Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:

87 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 87 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.56 $3.56
$2.37 $23.70
$2.15 $53.75
$1.81 $152.04
$1.73 $435.96
$1.65 $831.60
$1.42 $1,431.36
$1.34 $3,376.80
$1.31 $6,602.40
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green, Yellow
3 mm
583 nm, 565 nm
7 mcd, 7 mcd
Through Hole
60 deg
10 mA
2 V, 2.1 V
Tube
Brand: Dialight
Configuration: 2 Single Color LEDs, Single Level
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Diodes Incorporated B240A-13-F
Schottky Diodes & Rectifiers 40V 2A
Vishay SI1024X-T1-GE3
MOSFET Dual N-Ch MOSFET 20V 700 mohms @ 4.5V
NXP MP3H6115AC6T1
Board Mount Pressure Sensors SSOP INTEG 3V W/PORT
TE Connectivity 324043
Terminals RING TONGUE
Analog Devices Inc. REF02CPZ
Voltage References +5V PREC VOLT REFERENCE/T
TE Connectivity 342184-1
Terminals 12-10 F.E.P.G. RING TERMINAL
Texas Instruments CD40106BE
Inverters Hex Schmitt Trigger
Vishay SMBJ15A-E3/52
ESD Suppressors / TVS Diodes 15V 1000W UniDir TransZorb 5% Tol
Vishay WSK1206R0100FEA
Current Sense Resistors - SMD 1/4watt .01ohm 1%
Vishay SI7852ADP-T1-GE3
MOSFET 80V 30A 62.5W 17mohm @ 10V