HLMP1790102F

Dialight
645-HLMP1790102F

HLMP1790102F

Mfr.:

Description:
LED Circuit Board Indicators CBI 3MM ARRAY 1X2 GR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 546   Multiples: 42

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.48 $1,354.08
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
3 mm
565 nm
1.6 mcd
Through Hole
50 deg
Diffused
2 mA
1.8 V
Tube
Brand: Dialight
Configuration: 2 Single Color LEDs, Single Level
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 42
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99