LSP-3W025

Dialight
645-LSP-3W025

LSP-3W025

Mfr.:

Description:
LED Lighting Modules LUMISPOT 3 WHT W 25 DEG OPTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$88.78 $88.78
$73.56 $735.60
$72.62 $1,815.50
$71.72 $7,172.00
$70.97 $17,742.50
Product Attribute Attribute Value
Dialight
Product Category: LED Lighting Modules
RoHS:  Details
LED Light Engines
3
White (Cool White)
5500 K
45 lm
350 mA
3.42 V
Bulk
Brand: Dialight
Diameter: 48 mm
Height: 15.5 mm
Housing Material: Aluminum
Mounting Style: Screw, Adhesive
Power Rating: 3.6 W
Product Type: LED Bulbs & Modules
Size: 48 mm x 15.5 mm
Factory Pack Quantity: 1
Subcategory: LED Lighting
Type: LED Single Point Lighting
Viewing Angle: 25 deg

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT