MLV-9C70

Dialight
645-MLV-9C70

MLV-9C70

Mfr.:

Description:
LED Power Supplies MICRO-D LV 9-POT DIMABLE-700MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$75.23 $75.23
$66.70 $667.00
$63.93 $3,196.50
$58.60 $5,860.00
$57.53 $11,506.00
500 Quote
Product Attribute Attribute Value
Dialight
Product Category: LED Power Supplies
RoHS:  Details
700 mA
24 V
12 VDC to 24 VDC
With Dimming
4 Output
70.5 mm
49 mm
Industrial
Brand: Dialight
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Open Frame/Enclosed: Enclosed
Operating Temperature Range: - 10 C to + 50 C
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Unit Weight: 64.860 g

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT