See an Error?

AL9910-5SP-13

Diodes Incorporated
621-AL9910-5SP-13

AL9910-5SP-13

Mfr.:

Description:
LED Lighting Drivers LED Controller,SO-8E SO-8EP,2.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,696

Stock:

1,696 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.16 $3.16
$2.69 $26.90
$2.28 $228.00
$2.15 $537.50
$1.88 $940.00
$1.54 $1,540.00
Full Reel (Order in multiples of 2500)
$1.45 $3,625.00
$1.39 $6,950.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LED Lighting Drivers
RoHS:  Details
AL99
SMD/SMT
SOIC-8
1 Output
-
85 V
277 V
Boost, Buck
300 kHz
Adjustable
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
PWM Dimming, Open LED Protection
Brand: Diodes Incorporated
Input Voltage: 85 VAC to 277 VAC
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.2 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Type: Off-Line LED Driver
Unit Weight: 750 mg
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AL99 High Voltage LED Drivers

Diodes Inc. AL99 High Voltage LED Drivers provide an efficient solution for offline, high-brightness LED lamps. The AL99 have internal MOSFETs that allows switching frequencies up to 300kHz, with the switching frequency determined by an external single resistor.

AL9910/AL9910A High Voltage LED Drivers

Diodes Incorporated AL9910 and AL9910A High Voltage LED Drivers provide an efficient solution for offline high brightness LED lamps from rectified line voltages ranging from 85VAC up to 277VAC. The Diodes Inc AL9910 and AL9910A drive external MOSFETs at switching frequencies up to 300kHz, with the switching frequency determined by a single resistor.

Offline LED Drivers

Diodes Incorporated Offline LED Drivers are designed to deliver highly accurate, constant output current to provide a high level of light quality and avoid flickering. Advanced technologies and architectures ensure high efficiency and reduce EMI. These offline LED drivers require few external components, offer a compact package size, enable lamp designers to reduce PCB footprint, increase power density, and raise overall product reliability. The series keeps start-up and operating currents low and uses dynamic base driver control and valley-mode switching to minimize transition loss and ensure high efficiency. Diodes Incorporated LED Drivers-Controllers feature comprehensive circuit protection, including overvoltage, short-circuit, and overtemperature facilities.

Image Description
Diodes Incorporated FES1JE
FRED GPP Rectifier DO-219AA T&R 10K
Panjit PJMD990N65EC_L2_00001
650V/ 990mohm Super Junction Easy version Gen.1.5
Microchip HV9910CSG-G
UNIVERSAL HIGH BRIGHT LED DRIVER
Samsung Electro-Mechanics CL31B106KBHNNNE
10uF+/-10% 50V X7R 3 1206
Murata GA342DR7GF102KW02L
1000PF 250V 10% 1808
YAGEO RC1206FR-071RL
1 Ohms 250 mW 1206 1%
Diodes Incorporated HD06-T
600V 0.8A
Wurth Elektronik 150080VS75000
WL-SMCW SMDMono TpVw Waterclr 0805 BrtGrn
Wurth Elektronik 742792121
WE-CBF 1206 110MHz 300Ohm 3000mA AECQ2
Murata GRM1885C1H472JA01D
4700 pF 50 VDC 5% 0603 C0G (NP0)