ZHCS350TA

Diodes Incorporated
522-ZHCS350TA
ZHCS350TA

Mfr.:

Description:
Schottky Diodes & Rectifiers VR=40V IF=350mA IR=12uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163,081

Stock:
163,081 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.416 $0.42
$0.366 $3.66
$0.275 $27.50
$0.238 $119.00
$0.221 $221.00
Full Reel (Order in multiples of 3000)
$0.181 $543.00
$0.179 $1,074.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-523-2
Single
Si
510 mA
40 V
810 mV
4.2 A
12 uA
- 55 C
+ 125 C
ZHCS350
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 0.8 mm
Length: 1.3 mm
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Type: Schottky Diode
Width: 0.9 mm
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99