See an Error?

ZXLD1362ET5TA

Diodes Incorporated
522-ZXLD1362ET5TA

ZXLD1362ET5TA

Mfr.:

Description:
LED Lighting Drivers 1A/60V LED DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,285

Stock:

17,285 Can Dispatch Immediately

Factory Lead Time:

42 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.70 $4.70
$4.21 $42.10
$3.99 $99.75
$3.45 $345.00
$3.27 $817.50
$2.93 $1,465.00
$2.46 $2,460.00
Full Reel (Order in multiples of 3000)
$2.35 $7,050.00
$2.25 $13,500.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LED Lighting Drivers
RoHS:  Details
ZXLD1362
SMD/SMT
TSOT-23-5
1 Output
1 A
6 V
60 V
Buck
1 MHz
65 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
PWM Dimming
Brand: Diodes Incorporated
Input Voltage: 6 V to 60 V
Number of Channels: 1 Channel
Pd - Power Dissipation: 1 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 90 uA
Unit Weight: 6.300 mg

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Image Description
Cree LED XPEGRN-L1-0000-00902
High Power LEDs - Single Colour Green 80.6lm XLamp XP-E LED
KYOCERA AVX F0603E1R75FSTR
Surface Mount Fuses 0603 1.75amp 0.05ohm SMD
KYOCERA AVX 12105C475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10%
Cree LED XPEBRD-L1-0000-00902
High Power LEDs - Single Colour RED, 80.6lm
Mill-Max 3138-2-00-15-00-00-08-0
Circuit Board Hardware - PCB 10u AU OVER NI
Cree LED XPEBRY-L1-0000-00R02
High Power LEDs - Single Colour Royal Blue, 625mW
TE Connectivity 1954097-1
Lighting Connectors POKE IN 2 POS SMT LED CONNECTOR
MaxLinear XR33055HD-F
RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers
Cree LED XTEAWT-00-0000-00000HGE3
High Power LEDs - White White 5000 K 80-CRI, XLamp XTEAWT
Vishay VS-50WQ04FNTR-M3
Schottky Diodes & Rectifiers Schottky - D-PAK-e3