TL3301AF100RJ

E-Switch
612-TL3301AF100RJ

TL3301AF100RJ

Mfr.:

Description:
Tactile Switches Tactile, SPST-NO, Off-(On), Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

14 Weeks Estimated factory production time.
 
Minimum: 2500   Multiples: 250

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.62 $4,050.00

Product Attribute Attribute Value
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.6 mm
Round
OFF - (ON)
100 gf
50 mA
12 VDC
No
SPST
J Form Lead
6 mm
6 mm
5 mm
TL3301
100000 Cycle
Reel
Brand: E-Switch
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: SMT Tactile Switch
Product Type: Tactile Switches
Factory Pack Quantity: 250
Subcategory: Switches
Travel: 0.25 mm