ERM060W-1400-42

ERP
773-ERM060W-1400-42

ERM060W-1400-42

Mfr.:

Description:
LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Metal Case, 0-10V dimming, 10-100% dimming range, 58.8 W max, 1400 mA Iout, 42 V max Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:

54 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$76.19 $76.19
$74.00 $370.00
$70.75 $707.50
$69.64 $1,741.00
$65.30 $3,265.00
$60.36 $6,036.00
Product Attribute Attribute Value
ERP Power
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1.4 A
42 VDC
58.8 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
81.5 mm
56.2 mm
31.5 mm
Industrial
-
ERM
IP64
Brand: ERP
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Unit Weight: 280 g
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Image Description
Delta Electronics USVI-100024FE
LED Power Supplies 99.6W 24V 4.15A CV
MEAN WELL HLG-320H-24
LED Power Supplies 320.2W 24V 13.34A IP67 W/Cable
MEAN WELL HLG-240H-12
LED Power Supplies 192W 12V 16A IP67 RATED
Samtec ESQ-105-33-L-D
PC/104 Connectors Elevated Socket Strip, 0.100" Pitch
MEAN WELL HVGC-240-1050B
LED Power Supplies 240W 114.3-228.6V 1050mA 3in1 Dimming
VCC 2390QD3-28V
Panel Mount Indicator Lamps AMBER DIFFUSED
VCC 2803
Lamp Holders & Accessories QUICK CONN TERMINAL
MEAN WELL HLG-60H-24
LED Power Supplies 60W 24V 2.5A IP67 W/Cable
VCC 8-A237
Lamps 120V .058A