ESS010W-0250-42

ERP
773-ESS010W-0250-42

ESS010W-0250-42

Mfr.:

Description:
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 10.5 W max, 250 mA Iout, 42 V max Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:

100
Can Dispatch Immediately

On Order:

100
Expected 13-Nov-23

Factory Lead Time:

9
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$33.63 $33.63
$31.96 $319.60
$30.75 $768.75
$29.53 $1,476.50
$28.56 $2,856.00
$26.79 $6,697.50
$26.39 $13,195.00
1,000 Quote
Product Attribute Attribute Value
ERP Power
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
250 mA
42 VDC
10.5 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
84 mm
40 mm
25.2 mm
Industrial
-
ESS
IP64
Brand: ERP
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Unit Weight: 115 g
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

ESS Tri-Mode Dimming™ Constant Current LED Drivers

ERP Power ESS Tri-Mode Dimming™ (up to 10V and TRIAC/ELV) Constant Current LED Drivers with Fast Startup Time are compatible with TRIAC (forward-phase or leading-edge) / ELV (reverse-phase or trailing-edge) and 0 to 10V dimmers. The ESS series offers a lifespan of 109,000 hours at +70°C case hot spot temperature (+57°C ambient temperature) for ESS030W-0620-42 (26W). These LED drivers from ERP Power are compliant with FCC CFR Title 47 Part 15 Class B (120VAC)/Class A (277VAC) and EN55015 (CISPR 15) at 220/230/240 Vac and ENERGY STAR® luminaire specifications and DLC (DesignLight Consortium®) technical requirements.

Image Description
ERP Power ESS015W-0350-42
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 14.7 W max, 350 mA Iout, 42 V max Vout
ERP Power ESS030W-0700-42
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 29.4 W max, 700 mA Iout, 42 V max Vout
ERP Power ESS030W-0500-42
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 21.0 W max, 500 mA Iout, 42 V max Vout
TE Connectivity 34070
Terminals BUTT SPLICE 22-16AWG
ERP Power PSB50W-1400-34
LED Power Supplies 47.6W 23-34V Tri Dim 700-1400mA Progrm CC
Hatch Lighting LC16-0500Z-UNV-Q
LED Power Supplies LED Power Supplies, 16W, 120V-277VAC, 500mA, 14V-32VDC, Constant Current, 0-10V Dimming
ERP Power ESS030W-0550-42
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 23.1 W max, 550 mA Iout, 42 V max Vout