ESS015W-1050-14

ERP
773-ESS015W-1050-14

ESS015W-1050-14

Mfr.:

Description:
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 14.7W max, 1050 mA Iout, 14 V max Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:

82 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$36.76 $36.76
$35.36 $353.60
$34.17 $854.25
$33.05 $1,652.50
$32.35 $3,235.00
$29.69 $7,422.50
$29.14 $14,570.00
1,000 Quote
Product Attribute Attribute Value
ERP Power
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1.05 A
14 VDC
14.7 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
84 mm
40 mm
25.2 mm
Industrial
-
ESS
IP64
Brand: ERP
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Unit Weight: 195.705 g
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

ESS Tri-Mode Dimming™ Constant Current LED Drivers

ERP Power ESS Tri-Mode Dimming™ (up to 10V and TRIAC/ELV) Constant Current LED Drivers with Fast Startup Time are compatible with TRIAC (forward-phase or leading-edge) / ELV (reverse-phase or trailing-edge) and 0 to 10V dimmers. The ESS series offers a lifespan of 109,000 hours at +70°C case hot spot temperature (+57°C ambient temperature) for ESS030W-0620-42 (26W). These LED drivers from ERP Power are compliant with FCC CFR Title 47 Part 15 Class B (120VAC)/Class A (277VAC) and EN55015 (CISPR 15) at 220/230/240 Vac and ENERGY STAR® luminaire specifications and DLC (DesignLight Consortium®) technical requirements.

Image Description
MEAN WELL HLG-240H-24A
LED Power Supplies 240W 24V 10A 90-305VAC IP65 rated