MSNA0915R0200FCN

Eaton Electronics
504-MSNA0915R0200FCN
MSNA0915R0200FCN

Mfr.:

Description:
Current Sense Resistors - SMD MSNA, 0915 SIZE, 1 Watt, 20 mohm, 50 TCR NiCu Metal AEC-Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,990

Stock:
3,990 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.80 $0.80
$0.512 $5.12
$0.387 $9.68
$0.346 $34.60
$0.299 $74.75
$0.272 $136.00
$0.246 $246.00
Full Reel (Order in multiples of 4000)
$0.242 $968.00
$0.24 $1,920.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MSNA
20 mOhms
1 W
1 %
50 PPM / C
0915 (Reversed)
2338 (Reversed)
2.3 mm (0.091 in)
3.75 mm (0.148 in)
0.7 mm (0.028 in)
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Eaton Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Metal Strip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

MSNA Metal Strip/Plate Current Sensing Resistors

Eaton Electronics MSNA Metal Strip/Plate Current Sensing Resistors are AEC-Q200 compliant and come in package sizes ranging from 0612 (1632 metric) to 0915 (2338 metric). This series features low sensing resistance, high power dissipation, and metal strip/plate technology. These RoHS-compliant resistors are lead and halogen free. Suitable applications for Eaton Electronics MSNA Metal Strip/Plate Current Sensing Resistors are switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.