11002F

Heyco
836-11002F

11002F

Mfr.:

Description:
LED Mounting Hardware HLEDM-2-02M V-0 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 10000   Multiples: 10000

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.178 $1,780.00
$0.175 $5,250.00
$0.168 $8,400.00
$0.157 $15,700.00
Product Attribute Attribute Value
Heyco
Product Category: LED Mounting Hardware
RoHS:  Details
LED Spacers
Nylon
2 mm
PVC and Nylon LED Spacers
Brand: Heyco
Product Type: LED Mounting Hardware
Factory Pack Quantity: 10000
Subcategory: LED Indication
Unit Weight: 2 g

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909985
TARIC:
3926909790
ECCN:
EAR99