See an Error?

BF4-TX-14DS-0.5V

Hirose Connector
798-BF4-TX-14DS-0.5V

BF4-TX-14DS-0.5V

Mfr.:

Description:
Fibre Optic Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:

61
Can Dispatch Immediately

On Order:

2,000
Expected 26-Oct-23

Factory Lead Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$16.82 $16.82
$15.13 $151.30
$14.26 $356.50
$13.53 $1,353.00
$12.07 $3,017.50
Full Reel (Order in multiples of 500)
$11.32 $5,660.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Hirose Electric
Product Category: Fibre Optic Connectors
RoHS:  Details
BF4M
Connectors
14 Position
- 10 C
+ 60 C
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 500
Subcategory: Fiber Optic
Type: Receptacle
Part # Aliases: 831-0008-6-00
Unit Weight: 94 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536700000
JPHTS:
853669000
TARIC:
8536700099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

BF4M Optical Active Connectors

Hirose Electric BF4M Optical Active Connectors feature an innovative design that enables electromagnetic noise-free, insulated, long-distance, high-speed transmission. These connectors are also ideal for optical transmission between boards incorporated in devices. The highly flexible, optical fiber allows for tight bend radiuses when used in small devices. The BF4M series simplifies and reduces system design time by providing high-speed, signal transmissions with no EMI noise. Hirose Electric BF4M Optical Active Connectors offer low power consumption in a space-saving, low-profile design with 1.5mm height. Applications include medical appliances, measurement equipment, and FA systems.

Image Description
Monolithic Power Systems (MPS) MPQ6610GS-AEC1-Z
Motor/Motion/Ignition Controllers & Drivers 55V 3A Half-Bridge Power Driver,SOIC-8 Package.AEC1 Version
Samtec TSW-104-07-G-S
Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch
HUBER+SUHNER 16_SMA-50-3-3/111_NE
RF Connectors / Coaxial Connectors SMA right angle cable plug(m)
Switchcraft S761KS15
DC Power Connectors Pwr Plug Sealed IP68 2mm lckg White Tip
Vishay 293D337X06R3E2TE3
Tantalum Capacitors - Solid SMD 330uF 6.3volts 20% E case Molded
Kingbright WP710A10ED
Standard LEDs - Through Hole Org 30mcd 625nm 40 deg Diffused
KOA Speer MF1/2CCT52R22R1F
Metal Film Resistors - Through Hole 22.1ohms 1% 50PPM
KOA Speer MOS1CT528R201J
Metal Oxide Resistors 200 ohm 5% 1W
Chemi-Con ESMG350ETC101MF11D
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35 Volt
Littelfuse 5KP28A
ESD Suppressors / TVS Diodes 28Vso 22VAC 110A