IS31BL3556-ZLS4

ISSI
870-IS31BL3556-ZLS4

IS31BL3556-ZLS4

Mfr.:

Description:
LED Lighting Drivers Boost type LED driver with 4-Channel, 120mA/Channel, e-TSSOP20(6.5mmx6.4mm)

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.09 $3.09
$2.82 $28.20
$2.43 $170.10
$2.41 $674.80
$2.38 $1,332.80
$2.28 $2,394.00
$2.19 $5,518.80
$2.12 $10,684.80
10,010 Quote
Product Attribute Attribute Value
ISSI
Product Category: LED Lighting Drivers
RoHS:  Details
IS31BL3556
SMD/SMT
TSSOP-20
48 Output
120 mA
4.75 V
40 V
Boost
- 40 C
+ 125 C
Brand: ISSI
Input Voltage: 4.75 V to 40 V
Moisture Sensitive: Yes
Number of Channels: 48 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 70
Subcategory: Driver ICs
Type: White LED Driver
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390001
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99