CPC1035N

IXYS Integrated Circuits
849-CPC1035N

CPC1035N

Mfr.:

Description:
Solid State Relays - PCB Mount SPST-NO 4PIN SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40,053

Stock:

40,053 Can Dispatch Immediately

Factory Lead Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.62 $2.62
$2.38 $23.80
$2.24 $112.00
$2.07 $207.00
$1.90 $380.00
$1.77 $885.00
$1.67 $1,670.00
$1.62 $4,050.00
$1.56 $7,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.77
Min:
1
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
120 mA
350 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.089 mm
3.81 mm
2.184 mm
CPC1035
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 5 V
Moisture Sensitive: Yes
Pd - Power Dissipation: 400 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Type: Miniature
Unit Weight: 75 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
TARIC:
8536490099
BRHTS:
85365090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

Image Description
Dialight 657-1415-303F
LED Panel Mount Indicators PMI FLAT R/G 10-30VDC
CUI Devices HSE04-251265-2
Heat Sinks heat sink, extrusion, TO-218/TO-220, 25 x 12 x 6.5 mm
STMicroelectronics LM4040CELT-2.0
Voltage References Precision micropower shunt voltage reference
TE Connectivity CPF0603B1M0E
Thin Film Resistors - SMD CPF0603 1%M0 0.1% 25PPM 5K RL
Diodes Incorporated BSS138W-7-F
MOSFET 50V 200mW
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
KYOCERA AVX F0603G0R02FNTR
Surface Mount Fuses 0603 28mA 63V 0603
Semitec S-352T
Current Regulator Diodes 100V 3.5mA
Bourns CD214A-B240LR
Schottky Diodes & Rectifiers 40V 2A
Murata BLM18PG221SH1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below