CPC1390G

IXYS Integrated Circuits
849-CPC1390G

CPC1390G

Mfr.:

Description:
Solid State Relays - PCB Mount Single Pole Relay 400V 140mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,152

Stock:

1,152 Can Dispatch Immediately

Factory Lead Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.06 $3.06
$2.66 $26.60
$2.45 $245.00
$2.19 $438.00
$2.06 $1,030.00
$1.93 $1,930.00
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
140 mA
400 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
DIP-4
MOSFET
50 mA
- 40 C
+ 85 C
6.35 mm
4.572 mm
3.3 mm
CPC1390
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 220 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

Image Description
TDK ADL2012-1R5M-T01
Power Inductors - SMD 1.5uH 0.21ohm 20% AEC-Q200
Toshiba TLX9185A(GBTPL,F
Transistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101
Nisshinbo Micro Devices R1524N090B-TR-FE
LDO Voltage Regulators Low supply Current LDO Regulator
ABRACON ASEDV-8.000MHz-LC-T3
Standard Clock Oscillators OSC XO 8MHz 1.6V 3.6V 3225 50ppm CMOS SMD
Terabee TR-EVO-15M-I2C
Distance Sensor Modules LiDAR ToF Range Finder
Vishay SQ4425EY-T1_BE3
MOSFET P-CHANNEL 30 V
KEMET ALA7DA301CF550
Aluminium Electrolytic Capacitors - Snap In 550V 300uF 20% 13K Hrs AEC-Q200
CUI Inc. VXO7809-500-M-TR
Non-Isolated DC/DC Converters dc-dc non-isolated, 0.5 A, 12-36 Vdc input, 9 Vdc output, SMT, open frame, tape and reel
TRACO Power TMR 3-2421WI
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: SIP; Output Power (W): 3; Input Voltage: 9-36 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): -5; Output 3 (Vdc): N/A
Murata GRT31CR6YA106KE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 35 VDC 10% 1206 X5R AEC-Q200