CPC1560G

IXYS Integrated Circuits
849-CPC1560G

CPC1560G

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Form-A 60V 600mA Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

495
Expected 14-May-24

Factory Lead Time:

61
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.72 $6.72
$6.30 $63.00
$5.59 $279.50
$5.02 $502.00
$4.47 $1,117.50
$4.20 $2,100.00
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
600 mA
60 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
MOSFET
50 mA
- 40 C
+ 85 C
9.652 mm
6.35 mm
3.302 mm
CPC1560
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form A)
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Tradename: Clare
Unit Weight: 476 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

CPC1560 Normally Open Solid State Relays

IXYS Integrated Circuits CPC1560 Normally Open Solid State Relays with Integrated Current Limit are 1-Form-A (single pole, normally open) optically isolated MOSFET switches that provide fast turn-on of loads up to 600mADC in a DC-Only configuration and 300mARMS in an AC/DC configuration. IXYS Integrated Circuits CPC1560 Solid State Relays also offer active current-limit circuitry and 3750VRMS of I/O isolation. The series accomplishes fast turn-on with the use of an external charge storage capacitor that provides the necessary charge required by the internal switching MOSFETs. The device charges this capacitor, through bootstrap diodes, from the load voltage, alleviating the need for an additional power supply.

Image Description
Cree LED C503B-BCN-CV0Z0461
Standard LEDs - Through Hole Blue Round LED
TT Electronics OVLFY3C7
Standard LEDs - Through Hole Yellow 589 nm
Lite-On LTL2V3EV3K
Standard LEDs - Through Hole Red/Water Clear 620-630nm2500mcd
Hammond 1455D602
Enclosures, Boxes & Cases 2.4x1.8x.99"Extruded w/PlasticEnds Clear
KEMET C410C103M1U5TA7200
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF Z5U 20%
Samtec FTR-106-53-S-S
Headers & Wire Housings Surface Mount Micro Header, 0.050" x 0.100" Pitch