CPC1708J

IXYS Integrated Circuits
849-CPC1708J

CPC1708J

Mfr.:

Description:
Solid State Relays - PCB Mount DC Only Single Pole i4-PAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

891
Expected 14-May-24
1,550
Expected 21-May-24

Factory Lead Time:

70
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$12.73 $12.73
$11.96 $119.60
$10.08 $252.00
$9.56 $956.00
$8.49 $2,122.50
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
4 A
60 VDC
1 Form A (SPST-NO)
900 mVDC to 1.56 VDC
i4-PAC
MOSFET
50 mA
- 40 C
+ 85 C
19.914 mm
5.029 mm
20.879 mm
CPC1708
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Pd - Power Dissipation: 150 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: Solder Pin
Tradename: Clare
Type: Isolated
Unit Weight: 7.044 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.