LCB120S

IXYS Integrated Circuits
849-LCB120S

LCB120S

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Form-B 250V 170mA Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:

164 Can Dispatch Immediately

Factory Lead Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.33 $6.33
$5.28 $52.80
$5.12 $256.00
$4.65 $465.00
$3.74 $935.00
$3.60 $1,800.00
$3.47 $3,470.00
$3.40 $8,500.00
$3.39 $16,950.00
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
170 mA
250 VDC
1 Form B (SPST-NC)
900 mVDC to 1.4 VDC
SMD DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
8.382 mm
6.35 mm
3.302 mm
LCB120
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form B)
Input to Output Isolation Method: Optocoupler
Input Voltage: 5 V
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Type: Isolated
Unit Weight: 390 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
TARIC:
8536490099
BRHTS:
85365090
ECCN:
EAR99