PAA132

IXYS Integrated Circuits
849-PAA132

PAA132

Mfr.:

Description:
Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 948

Stock:

948
Can Dispatch Immediately

On Order:

100
Expected 13-Oct-23

Factory Lead Time:

39
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$14.58 $14.58
$13.66 $136.60
$12.13 $606.50
$10.92 $1,092.00
$9.70 $2,425.00
$9.10 $4,550.00
$8.49 $8,490.00
2,500 Quote
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
600 mA
60 VDC
2 Form A (DPST-NO)
900 mVDC to 1.4 VDC
DIP-8
MOSFET
50 mA
- 40 C
+ 85 C
9.652 mm
6.35 mm
3.302 mm
PAA132
Brand: IXYS Integrated Circuits
Contact Form: DPST (2 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 5 V
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Solder Pin
Tradename: Clare
Type: Isolated
Unit Weight: 468 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

Image Description
MEAN WELL HRP-600N3-12
636W 12V 53A w/350% peak power capability
Murata GRM155R61H224KE01J
0.22 uF 50 VDC 10% 0402 X5R
Vishay MRS25000C7500FRP00
750 OHM 1% 50PPM 3/5W
Mini-Circuits LFCN-80+
LOW PASS FLTR / SURF MT / RoHS
KYOCERA AVX CM05X5R226M06AH080
22UF 6.3V 20% 0402
STMicroelectronics VL53L5CX-SATEL
Breakout Boards for VL53L5CX
Sensirion LG16-0150D 7000 nl/min
Compact Liquid Flow Meter - 1.50 ul/min
Vishay SI2301BDS-T1-BE3
P-CHANNEL 2.5V (G-S)
Linear Integrated Systems LSK389B-TO-71-6L-BK
Low Noise, Monolithic Dual, N-Channel JFET
Texas Instruments SN74AHCT02N
Quad 2-Input