PBB150P

IXYS Integrated Circuits
849-PBB150P

PBB150P

Mfr.:

Description:
Solid State Relays - PCB Mount 2-Form-B 250V 250mA Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:

167 Can Dispatch Immediately

Factory Lead Time:

43 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$12.81 $12.81
$10.69 $106.90
$10.14 $507.00
$9.61 $961.00
$8.26 $2,065.00
$7.87 $3,935.00
$7.35 $7,350.00
$7.16 $17,900.00
5,000 Quote
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
250 mA
250 VDC
2 Form B (DPST-NC)
900 mVDC to 1.4 VDC
SMD DIP-8
MOSFET
50 mA
- 40 C
+ 85 C
9.652 mm
6.35 mm
2.159 mm
PBB150
Brand: IXYS Integrated Circuits
Contact Form: DPST (2 Form A)
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Type: Isolated
Unit Weight: 470 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Image Description
Vishay WSL25122L000FED
Current Sense Resistors - SMD WSL-2512 .002 1% ED e3
Murata GCM31CD70J226KE02K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 6.3VDC 22 F 10 X7T AEC-Q200
KOA Speer RK73G1JRTTD9762C
Thick Film Resistors - SMD 0603 97.6kOhm 0.1W 0.25% AEC-Q200
Omron G3VM-31DR
Solid State Relays - PCB Mount High power, 4.0-A switching with a 30-V load voltage, DIP4 package. Low 25 mO ON Resistance.
TDK C1608X5R1H105K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R 0.8mm
onsemi MMDL6050T1G
Diodes - General Purpose, Power, Switching 70V 200mA
KYOCERA AVX VJ14M00250KBA
Varistors 250V 1812 20% Industrial
KEMET C0805C471K2RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 470pF X7R 0805 10%
YAGEO RC1210FR-07300RL
Thick Film Resistors - SMD 300 Ohms 500 mW 1210 1%
YAGEO CC0603KRX7R9BB104
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0603 10%