PLA140L

IXYS Integrated Circuits
849-PLA140L

PLA140L

Mfr.:

Description:
Solid State Relays - PCB Mount Single-Pole Relay 400V 250mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:

83 Can Dispatch Immediately

Factory Lead Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$8.39 $8.39
$7.00 $70.00
$6.16 $308.00
$5.36 $536.00
$5.04 $1,260.00
$4.80 $2,400.00
$4.63 $4,630.00
$4.58 $11,450.00
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
250 mA
400 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SMD DIP-6
MOSFET
50 mA
8.382 mm
6.35 mm
3.302 mm
PLA140
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Type: Ground-Start

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

Image Description
Vishay LH1525AT
Solid State Relays - PCB Mount Normally Open Form 1A
IXYS PLA150S
Solid State Relays - PCB Mount Single-Pole Relay 250V 250mA
Diodes Incorporated DF04M
Bridge Rectifiers 400V 1A
TDK B72660M0131K072
Varistors 130VAC 10% 4032mm
Texas Instruments CD74HC147E
Encoders, Decoders, Multiplexers & Demultiplexers Line Priority Encodr
RAFI 1.20.126.401/9000
Switch Contact Blocks / Switch Kits RAFIX FS PCB switch element Au 1NC
Diotec Semiconductor 1N4007
Rectifiers Diode, DO-41, 1000V, 1A
Panasonic ECE-A1CKS100
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 16V
YAGEO CFR-25JB-52-2K2
Carbon Film Resistors - Through Hole 1/4W 2.2K Ohm 5%